Part Details for 1PB5 by Honeywell Sensing and Control
Results Overview of 1PB5 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1PB5 Information
1PB5 by Honeywell Sensing and Control is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1PB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1867
|
Newark | Switch, Pushbutton, Spdt, 5A, 250V, Product Range:Pb Series, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Honeywell 1PB5 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$121.3600 / $124.2300 | Buy Now |
DISTI #
480-2285-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8560 / $147.9600 | Buy Now |
DISTI #
785-1PB5
|
Mouser Electronics | Pushbutton Switches Unsealed OI UNLIGHT P-B RoHS: Not Compliant | 27 |
|
$119.8600 / $136.1200 | Buy Now |
DISTI #
70119715
|
RS | Pushbutton Switch, SPST, NC, 10A @ 115V Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$157.3100 | RFQ |
DISTI #
83676556
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 57 |
|
$134.8588 / $156.9765 | Buy Now |
DISTI #
80319079
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$140.2800 / $142.9300 | Buy Now |
DISTI #
83676399
|
Verical | Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 30VDC Momentary Panel Mount Solder Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$140.2800 / $142.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 147 |
|
$73.8000 / $90.0000 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH | 117 |
|
$78.7500 / $97.5000 | Buy Now |
DISTI #
1PB5
|
TTI | Pushbutton Switches Unsealed OI UNLIGHT P-B Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$107.2400 / $134.8300 | Buy Now |
Part Details for 1PB5
1PB5 CAD Models
1PB5 Part Data Attributes
1PB5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence for the 1PB5 is to apply Vcc first, followed by Vout. This ensures proper operation and prevents damage to the device.
-
The 1PB5 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and avoid touching the device's pins or leads.
-
The maximum pressure rating for the 1PB5 is 15 psi (103 kPa) for the standard version, but custom versions can be ordered with higher pressure ratings. Consult with Honeywell Sensing and Control for custom options.
-
No, the 1PB5 is not designed for vacuum applications. It's intended for use in positive pressure applications only. Using it in a vacuum application may cause damage to the device or affect its accuracy.
-
The 1PB5 is factory-calibrated, but it's recommended to perform a zero-point calibration after installation. This can be done by applying a known pressure (e.g., atmospheric pressure) and adjusting the output signal to match the expected value.