Part Details for 1N977B by Transys Electronics Limited
Results Overview of 1N977B by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N977B Information
1N977B by Transys Electronics Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N977B
1N977B CAD Models
1N977B Part Data Attributes
|
1N977B
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
1N977B
Transys Electronics Limited
Zener Diode, 47V V(Z), 5%, 0.4W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for 1N977B
This table gives cross-reference parts and alternative options found for 1N977B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N977B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N977B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5% | 1N977B vs 1N977B |
1N977B | RFE International Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W | 1N977B vs 1N977B |
1N977B | Surge Components Inc | Check for Price | Zener Diode, | 1N977B vs 1N977B |
1N977B | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, 47V V(Z), 10%, 0.5W | 1N977B vs 1N977B |
1N977B | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 47V V(Z), 5%, 0.5W | 1N977B vs 1N977B |
1N977B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 47V 5% 500mW 2-Pin DO-35 | 1N977B vs 1N977B |
1N977B | Semitronics Corp | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | 1N977B vs 1N977B |
1N977B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, | 1N977B vs 1N977B |