Part Details for 1N977B by Surge Components Inc
Results Overview of 1N977B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N977B Information
1N977B by Surge Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N977B
1N977B CAD Models
1N977B Part Data Attributes
Alternate Parts for 1N977B
This table gives cross-reference parts and alternative options found for 1N977B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N977B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N977B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, | 1N977B vs 1N977B |
1N977B | Vishay Intertechnologies | Check for Price | Zener Diode, 47V V(Z), 5%, 0.4W, DO-204AH, DO-35, 2 PIN | 1N977B vs 1N977B |