Part Details for 1N964B by Microchip Technology Inc
Results Overview of 1N964B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N964B Information
1N964B by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N964B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1168
|
Newark | 13V 9.5Ma 13 Ohms Voltage Regulator Tht Do-35 Rohs Compliant: Yes |Microchip 1N964B RoHS: Compliant Min Qty: 417 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $1.9600 | Buy Now |
DISTI #
1N964BMS-ND
|
DigiKey | DIODE ZENER 13V 500MW DO7 Min Qty: 417 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
1N964B
|
Avnet Americas | Diode Zener Single 13V 5% 500mW 2-Pin Axial DO-35 - Bulk (Alt: 1N964B) RoHS: Not Compliant Min Qty: 417 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8144 / $1.8522 | Buy Now |
DISTI #
494-1N964B
|
Mouser Electronics | Zener Diodes 13V 9.5mA 13 Ohms Voltage Regulator THT RoHS: Not Compliant | 418 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
1N964B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
617 Alternates Available |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 13V 5% 500mW 2-Pin Axial DO-35 RoHS: Compliant | 617 Factory Stock |
|
$2.0700 / $3.0000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 165 Package Multiple: 1 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
|
ES Components | Microsemi/CDI 1N964B BARE DIE | 1400 in Stock |
|
RFQ | |
|
Master Electronics | Diode Zener Single 13V 5% 500mW 2-Pin Axial DO-35 RoHS: Compliant | 617 Factory Stock |
|
$2.0700 / $3.0000 | Buy Now |
Part Details for 1N964B
1N964B CAD Models
1N964B Part Data Attributes
|
1N964B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N964B
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N964B
This table gives cross-reference parts and alternative options found for 1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N962B-1 | Microchip Technology Inc | $1.9518 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N964B vs JAN1N962B-1 |
1N4989US | Microchip Technology Inc | $13.3507 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional | 1N964B vs 1N4989US |
1N962B | Microchip Technology Inc | $2.6617 | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N964B vs 1N962B |
CDLL758 | Microchip Technology Inc | $2.9623 | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N964B vs CDLL758 |
JANTXV1N962B-1 | Microchip Technology Inc | $4.2171 | Zener Diode, 11V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | 1N964B vs JANTXV1N962B-1 |
1N4989US | Sensitron Semiconductors | Check for Price | Zener Diode, 200V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | 1N964B vs 1N4989US |
1N964B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N964B is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N964B is suitable for high-frequency switching applications up to 1 GHz due to its low capacitance and fast switching time.
-
To prevent ESD damage, handle the 1N964B with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or tube.
-
The maximum allowable voltage derating for the 1N964B is 80% of the maximum rated voltage to ensure reliable operation and prevent overheating.
-
Yes, the 1N964B is rated for operation up to 150°C, but the device's performance and reliability may degrade at higher temperatures.