Part Details for 1N964B by Fairchild Semiconductor Corporation
Results Overview of 1N964B by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N964B Information
1N964B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N964B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 2492 |
|
$1.4726 / $4.2075 | Buy Now |
|
Quest Components | 13 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 797 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | Zener Diode, 13V, 5%, 0.4W, Unidirectional, DO-35 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18431 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for 1N964B
1N964B CAD Models
1N964B Part Data Attributes
|
1N964B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N964B
Fairchild Semiconductor Corporation
Zener Diode, 13V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N964B
This table gives cross-reference parts and alternative options found for 1N964B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N964B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXMLL5240A-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N964B vs MXMLL5240A-1E3TR |
1N962BVH | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N964B vs 1N962BVH |
JANTXV1N963 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N964B vs JANTXV1N963 |
1N964B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N964B vs 1N964B |
MVMLL5240A-1 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N964B vs MVMLL5240A-1 |
1N962BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N964B vs 1N962BHE |
1N964BTR | Microchip Technology Inc | Check for Price | Zener Diode | 1N964B vs 1N964BTR |
1N964B | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N964B vs 1N964B |
1N964B | Cobham PLC | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N964B vs 1N964B |
1N962BT-83 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N964B vs 1N962BT-83 |
1N964B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N964B is between 240°C to 260°C for a maximum of 5 seconds.
-
While the 1N964B is a fast-switching diode, it's not recommended for high-frequency switching applications above 100 kHz due to its relatively high reverse recovery time (trr) of 50 ns.
-
To prevent electrostatic discharge (ESD) damage, handle the 1N964B with a wrist strap or anti-static mat, and ensure that the device is stored in an anti-static bag or tube.
-
The maximum allowable voltage derating for the 1N964B is 80% of the maximum rated voltage (100V) at high temperatures (above 150°C).
-
The 1N964B is rated for operation up to 150°C, but its performance may degrade above 125°C. Consult the datasheet for derating information.