Part Details for 1N962B by Microsemi Corporation
Results Overview of 1N962B by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N962B Information
1N962B by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N962B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,11V V(Z),5%,DO-204AA | 289 |
|
$1.9170 / $4.7925 | Buy Now |
Part Details for 1N962B
1N962B CAD Models
1N962B Part Data Attributes
|
1N962B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N962B
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS, DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.417 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for 1N962B
This table gives cross-reference parts and alternative options found for 1N962B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N962B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXMLL5240A-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | 1N962B vs MXMLL5240A-1E3TR |
1N962BVH | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N962B vs 1N962BVH |
JANTXV1N963 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N962B vs JANTXV1N963 |
1N964B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N962B vs 1N964B |
1N962BHE | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional | 1N962B vs 1N962BHE |
1N964BTR | Microchip Technology Inc | Check for Price | Zener Diode | 1N962B vs 1N964BTR |
1N964B | Microchip Technology Inc | Check for Price | Zener Diode, 13V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA | 1N962B vs 1N964B |
1N964B | Cobham PLC | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N962B vs 1N964B |
1N962BT-83 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | 1N962B vs 1N962BT-83 |
1N962B Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N962B is between 240°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N962B is suitable for high-frequency applications up to 1 GHz due to its low capacitance and fast switching time.
-
The maximum allowable voltage derating for the 1N962B is 80% of the maximum rated voltage, which is 200V.
-
Yes, the 1N962B is a radiation-hardened diode, making it suitable for use in space and other high-radiation environments.
-
The storage temperature range for the 1N962B is -65°C to 150°C.