Part Details for 1N937A by STMicroelectronics
Results Overview of 1N937A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N937A Information
1N937A by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N937A
1N937A CAD Models
1N937A Part Data Attributes
|
1N937A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N937A
STMicroelectronics
9V, SILICON, VOLTAGE REFERENCE DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TEMPERATURE COMPENSATED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.18 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N937A
This table gives cross-reference parts and alternative options found for 1N937A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N937A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N937A | Microchip Technology Inc | $9.4449 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35 | 1N937A vs 1N937A |
1N937A/TR | Microchip Technology Inc | $9.6442 | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA | 1N937A vs 1N937A/TR |
JAN1N937A | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N937A vs JAN1N937A |
1N937A | Motorola Mobility LLC | Check for Price | 9V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | 1N937A vs 1N937A |
1N937A | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N937A vs 1N937A |
1N937AE3/TR | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N937A vs 1N937AE3/TR |
1N937A | Motorola Semiconductor Products | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA | 1N937A vs 1N937A |
1N937A | International Semiconductor Inc | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-7, HERMETIC SEALED, DO-7, 2 PIN | 1N937A vs 1N937A |
JANTXV1N937A | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N937A vs JANTXV1N937A |
1N937AE3TR | Microsemi Corporation | Check for Price | Zener Diode, 9V V(Z), 5%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | 1N937A vs 1N937AE3TR |