Part Details for 1N937A by Digitron Semiconductors
Results Overview of 1N937A by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N937A Information
1N937A by Digitron Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N937A
1N937A CAD Models
1N937A Part Data Attributes
|
1N937A
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N937A
Digitron Semiconductors
Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.002; Package: DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.18 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N937A
This table gives cross-reference parts and alternative options found for 1N937A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N937A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N935B | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.01; Package: DO-35 | 1N937A vs 1N935B |
1N939 | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.005; Package: DO-35 | 1N937A vs 1N939 |
1N939A-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N937A vs 1N939A-PBF |
1N936-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N937A vs 1N936-PBF |
1N938 | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.001; Package: DO-35 | 1N937A vs 1N938 |
1N936-HR | Digitron Semiconductors | Check for Price | Zener Diode | 1N937A vs 1N936-HR |
1N936A | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.005; Package: DO-35 | 1N937A vs 1N936A |
1N935B-PBF | Digitron Semiconductors | Check for Price | Zener Diode | 1N937A vs 1N935B-PBF |
1N938A | Digitron Semiconductors | Check for Price | Temperature Compensated Zener Diode; Max Peak Repetitive Reverse Voltage: 8.55; Max TMS Bridge Input Voltage: 9; Max DC Reverse Voltage: 9.45; Capacitance: 0.001; Package: DO-35 | 1N937A vs 1N938A |