Part Details for 1N916 by Continental Device India Ltd
Results Overview of 1N916 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N916 Information
1N916 by Continental Device India Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N916
1N916 CAD Models
1N916 Part Data Attributes
|
1N916
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N916
Continental Device India Ltd
Rectifier Diode, 1 Element, 0.01A, 75V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.01 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N916
This table gives cross-reference parts and alternative options found for 1N916. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N916, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N916 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), | 1N916 vs 1N916 |
1N916 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | 1N916 vs 1N916 |
1N916 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-7, DO-7, 2 PIN | 1N916 vs 1N916 |