Part Details for 1N914UR/TR by Microchip Technology Inc
Results Overview of 1N914UR/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914UR/TR Information
1N914UR/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914UR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0691
|
Newark | 100V 200Ma 2A Signal Or Computer Diode Round-End Tr Rohs Compliant: Yes |Microchip 1N914UR/TR RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.0800 | Buy Now |
DISTI #
150-1N914UR/TRCT-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO213AA Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$2.0800 / $2.2400 | Buy Now |
DISTI #
1N914UR/TR
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-213AA - Tape and Reel (Alt: 1N914UR/TR) RoHS: Not Compliant Min Qty: 424 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N914UR/TR
|
Mouser Electronics | Small Signal Switching Diodes 100V 200mA 2A Signal or Computer Diode Round-End TR RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
1N914UR/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$1.8900 / $2.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 156 Package Multiple: 1 | 0 |
|
$2.0000 / $2.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
Part Details for 1N914UR/TR
1N914UR/TR CAD Models
1N914UR/TR Part Data Attributes
|
1N914UR/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N914UR/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |