Part Details for 1N914B by American Power Devices Inc
Results Overview of 1N914B by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914B Information
1N914B by American Power Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F4830
|
Newark | Rectifier Diode,100V V(Rrm),do-35 |American Power Devices 1N914B RoHS: Not Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1N914B
1N914B CAD Models
1N914B Part Data Attributes
|
1N914B
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N914B
American Power Devices Inc
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914B
This table gives cross-reference parts and alternative options found for 1N914B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914_T50A | onsemi | Check for Price | High Conductance Fast Diode, DO-204AH (DO-35) | 1N914B vs 1N914_T50A |
1N914B | Toshiba America Electronic Components | Check for Price | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | 1N914B vs 1N914B |
JANTXV1N914 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-35, | 1N914B vs JANTXV1N914 |
JAN1N914 | Microsemi Corporation | Check for Price | Rectifier Diode, | 1N914B vs JAN1N914 |
1N914.TR | Fairchild Semiconductor Corporation | Check for Price | 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | 1N914B vs 1N914.TR |
1N914B | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | 1N914B vs 1N914B |
1N914BT/R | NXP Semiconductors | Check for Price | DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | 1N914B vs 1N914BT/R |
JANTXV1N914 | VPT Components | Check for Price | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N914B vs JANTXV1N914 |
933029610113 | NXP Semiconductors | Check for Price | DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | 1N914B vs 933029610113 |
1N914 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 100V V(RRM), Silicon, DO-35, | 1N914B vs 1N914 |