Part Details for 1N914 by Wuxi Xuyang Electronic Co Ltd
Results Overview of 1N914 by Wuxi Xuyang Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914 Information
1N914 by Wuxi Xuyang Electronic Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N914
1N914 CAD Models
1N914 Part Data Attributes
|
1N914
Wuxi Xuyang Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N914
Wuxi Xuyang Electronic Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WUXI XUYANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914
This table gives cross-reference parts and alternative options found for 1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.075A, 100V V(RRM) | 1N914 vs 1N914 |
1N914 | VPT Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | 1N914 vs 1N914 |
1N914 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | 1N914 vs 1N914 |
1N914 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 100; IAV Max (A): 0.075; VFM Max (V): 1; @ IF (A): 0.01; IR Max (UA): 0.025; @VR (V): 20; TRR Max (NS): 4; Package: DO-35 | 1N914 vs 1N914 |
1N914 | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Rectifier Diode | 1N914 vs 1N914 |
1N914 | Capar Components Corp | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | 1N914 vs 1N914 |
1N914 | PRO-AN Electronic Co Ltd | Check for Price | Rectifier Diode | 1N914 vs 1N914 |
1N914 | Semiconductors Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | 1N914 vs 1N914 |
1N914 | SynSemi Inc | Check for Price | Rectifier Diode, | 1N914 vs 1N914 |
1N914 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode | 1N914 vs 1N914 |