Part Details for 1N914 by American Power Devices Inc
Results Overview of 1N914 by American Power Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914 Information
1N914 by American Power Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F4827
|
Newark | Rectifier Diode,100V V(Rrm),do-35 |American Power Devices 1N914 RoHS: Not Compliant Min Qty: 4167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1N914
1N914 CAD Models
1N914 Part Data Attributes
|
1N914
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N914
American Power Devices Inc
Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N914
This table gives cross-reference parts and alternative options found for 1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N914 | Invensys Sensor Systems | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | 1N914 vs 1N914 |
1N914 | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N914 vs 1N914 |
1N914 | Cobham Advanced Electronic Solutions | Check for Price | Rectifier Diode, | 1N914 vs 1N914 |
1N914 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 1N914 diodes is -40°C to 100°C.
-
While the 1N914 diode can be used in switching applications, it's not ideal for high-frequency switching due to its relatively high reverse recovery time (trr) of 4ns. For high-frequency switching, consider using a faster diode like the 1N4148 or 1N4448.
-
To prevent electrostatic discharge (ESD) damage, handle 1N914 diodes with ESD-protective equipment, such as wrist straps, mats, and bags. Avoid touching the diode's leads or body, and ensure that your workspace is ESD-safe.
-
Yes, the 1N914 diode can be used in a rectifier circuit, but it's not the best choice due to its relatively low current rating (200mA) and high voltage drop (1V). Consider using a diode with a higher current rating and lower voltage drop, such as the 1N4001-1N4007 series.
-
The typical junction capacitance of the 1N914 diode is around 4pF, which can affect the diode's performance in high-frequency circuits.