Part Details for 1N914-TR (1N914TR) by Vishay Optoelectronics
Results Overview of 1N914-TR (1N914TR) by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N914-TR (1N914TR) Information
1N914-TR (1N914TR) by Vishay Optoelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N914-TR (1N914TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061727
|
RS | Diode, Rectifier, Fast, Vr 75V, If 300mA, Pkg DO-35,Vf 1000mV, Trr 4ns, Cj 4pF, Cs 4A Min Qty: 50000 Package Multiple: 1 Lead time: 74 Weeks, 0 Days Container: Bulk | 23940 |
|
$0.0260 / $0.0360 | Buy Now |