Part Details for 1N8177USE3/TR by Microchip Technology Inc
Results Overview of 1N8177USE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N8177USE3/TR Information
1N8177USE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N8177USE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0677
|
Newark | Low Capacitance Tvs Rohs Compliant: Yes |Microchip 1N8177USE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $21.9200 | Buy Now |
DISTI #
150-1N8177USE3/TRCT-ND
|
DigiKey | TVS DIODE 100VWM 168VC A SQMELF Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.9200 / $23.6000 | Buy Now |
DISTI #
1N8177USE3/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 100V 150W 2-Pin Case A - Tape and Reel (Alt: 1N8177USE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$19.7262 / $21.0750 | Buy Now |
DISTI #
579-1N8177USE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Capacitance TVS RoHS: Compliant | 0 |
|
$21.9200 | Order Now |
DISTI #
1N8177USE3/TR
|
Microchip Technology Inc | Low Capacitance TVS _ A-Body Sq. Melf, Projected EOL: 2049-11-29 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$19.8900 / $23.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
|
NAC | Low Capacitance TVS, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5600 / $24.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |