Part Details for 1N757A by Capar Components Corp
Results Overview of 1N757A by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N757A Information
1N757A by Capar Components Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N757A
1N757A CAD Models
1N757A Part Data Attributes
|
1N757A
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
1N757A
Capar Components Corp
Zener Diode, 9.1V V(Z), 5%, 0.4W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAPAR COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N757A
This table gives cross-reference parts and alternative options found for 1N757A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N757A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N757A | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 9.1V V(Z) | 1N757A vs 1N757A |
1N757A | SynSemi Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, | 1N757A vs 1N757A |
1N757A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, | 1N757A vs 1N757A |
1N757A | Semiconductors Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.4W | 1N757A vs 1N757A |
1N757A | RFE International Inc | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.4W | 1N757A vs 1N757A |
1N757A | Transys Electronics Limited | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.4W | 1N757A vs 1N757A |
1N757A | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W | 1N757A vs 1N757A |
1N757A | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.4W, | 1N757A vs 1N757A |
1N757A | Semtech Electronics Limited | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N757A vs 1N757A |