Part Details for 1N6642UBD by Microchip Technology Inc
Results Overview of 1N6642UBD by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UBD Information
1N6642UBD by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2343
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Ub Rohs Compliant: Yes |Microchip 1N6642UBD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0400 / $18.7600 | Buy Now |
DISTI #
1N6642UBD-ND
|
DigiKey | DIODE ARRAY GP 75V 300MA UB Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
100 In Stock |
|
$18.7600 / $20.2000 | Buy Now |
DISTI #
1N6642UBD
|
Avnet Americas | Diode Small Signal 75V 300mA 2-Pin Surface Mount Melf - Bulk (Alt: 1N6642UBD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8831 / $18.0375 | Buy Now |
DISTI #
1N6642UBD
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
16 Alternates Available |
|
$17.0300 / $20.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$17.9100 / $41.2720 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.6000 / $20.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$17.9100 / $41.2720 | Buy Now |
Part Details for 1N6642UBD
1N6642UBD CAD Models
1N6642UBD Part Data Attributes
1N6642UBD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N6642UBD is -40°C to +125°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The 1N6642UBD can withstand a maximum reverse voltage of 200V.
-
Yes, the 1N6642UBD is suitable for switching power supply applications due to its fast switching times and low reverse recovery time.
-
To prevent ESD damage, handle the 1N6642UBD with an anti-static wrist strap or mat, and avoid touching the device's pins or leads.