Part Details for 1N6642UBCC by Microchip Technology Inc
Results Overview of 1N6642UBCC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UBCC Information
1N6642UBCC by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2342
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Ub Rohs Compliant: Yes |Microchip 1N6642UBCC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $19.5400 | Buy Now |
DISTI #
1N6642UBCC-ND
|
DigiKey | DIODE GEN PURPOSE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5401 / $21.0400 | Buy Now |
DISTI #
1N6642UBCC
|
Avnet Americas | Diode Switching 75V 0.3A 3-Pin SMD Waffle Pack - Bulk (Alt: 1N6642UBCC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5851 / $18.7875 | Buy Now |
DISTI #
494-1N6642UBCC
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT RoHS: Not Compliant | 352 |
|
$19.5100 / $21.0400 | Buy Now |
DISTI #
1N6642UBCC
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
1439 Alternates Available |
|
$17.7400 / $21.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1439 Factory Stock |
|
$18.6600 / $39.0800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.3300 / $21.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1439 Factory Stock |
|
$18.6600 / $39.0800 | Buy Now |
Part Details for 1N6642UBCC
1N6642UBCC CAD Models
1N6642UBCC Part Data Attributes
|
1N6642UBCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6642UBCC
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Diode Type | RECTIFIER DIODE |
1N6642UBCC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N6642UBCC is -40°C to +125°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the thermal derating curve provided in the datasheet, and to ensure good thermal conduction between the device and the PCB or heat sink.
-
The maximum allowable voltage for the 1N6642UBCC is 150V, but it is recommended to operate the device within the specified maximum voltage rating of 100V to ensure reliable operation.
-
The 1N6642UBCC has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected package.
-
The recommended PCB layout and land pattern for the 1N6642UBCC can be found in the datasheet or in Microchip's application notes. It is recommended to follow these guidelines to ensure reliable operation and to minimize thermal resistance.