Part Details for 1N6642UB2R/TR by Microchip Technology Inc
Results Overview of 1N6642UB2R/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UB2R/TR Information
1N6642UB2R/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UB2R/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0601
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Tr Rohs Compliant: Yes |Microchip 1N6642UB2R/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0400 / $32.2800 | Buy Now |
DISTI #
150-1N6642UB2R/TRCT-ND
|
DigiKey | SIGNAL OR COMPUTER DIODE Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$32.2802 / $37.9900 | Buy Now |
DISTI #
1N6642UB2R/TR
|
Avnet Americas | Switching Diode - Tape and Reel (Alt: 1N6642UB2R/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$29.2746 / $31.2610 | Buy Now |
DISTI #
579-1N6642UB2R/TR
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT TR RoHS: Compliant | 0 |
|
$32.2800 | Order Now |
DISTI #
1N6642UB2R/TR
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-11-29 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$29.3000 / $34.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8200 / $64.5600 | Buy Now |
|
NAC | Signal or Computer Diode, RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$30.2800 / $35.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.8200 / $64.5600 | Buy Now |