Part Details for 1N6642UB2 by Microchip Technology Inc
Results Overview of 1N6642UB2 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UB2 Information
1N6642UB2 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0405
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Ub Rohs Compliant: Yes |Microchip 1N6642UB2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6600 / $16.2900 | Buy Now |
DISTI #
1N6642UB2-ND
|
DigiKey | DIODE GEN PURPOSE Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2900 | Buy Now |
DISTI #
1N6642UB2
|
Avnet Americas | Switching Diode - Bulk (Alt: 1N6642UB2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6601 / $15.6625 | Buy Now |
DISTI #
494-1N6642UB2
|
Mouser Electronics | Small Signal Switching Diodes 75V 300mA 3 Pin CER Signal or Computer Diode SMT RoHS: Not Compliant | 0 |
|
$16.2900 | Order Now |
DISTI #
1N6642UB2
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
1454 Alternates Available |
|
$14.7900 / $17.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1454 Factory Stock |
|
$15.5500 / $32.5800 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2800 / $17.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1454 Factory Stock |
|
$15.5500 / $32.5800 | Buy Now |