Part Details for 1N6642UB by VPT Components
Results Overview of 1N6642UB by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UB Information
1N6642UB by VPT Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6642UB
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/578 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 1N6642UB
1N6642UB CAD Models
1N6642UB Part Data Attributes
|
1N6642UB
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N6642UB
VPT Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |