Part Details for 1N6642UB by Microchip Technology Inc
Results Overview of 1N6642UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642UB Information
1N6642UB by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6642UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2339
|
Newark | 75V 300Ma 3 Pin Cer Signal Or Computer Diode Smt Ub Rohs Compliant: Yes |Microchip 1N6642UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $15.1800 | Buy Now |
DISTI #
1N6642UB-ND
|
DigiKey | DIODE GEN PURP UB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1800 | Buy Now |
DISTI #
1N6642UB
|
Avnet Americas | SIGNAL OR COMPUTER DIODE - Bulk (Alt: 1N6642UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6656 / $14.6000 | Buy Now |
DISTI #
1N6642UB
|
Microchip Technology Inc | Signal or Computer Diode _ UB, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
104 Alternates Available |
|
$13.7800 / $16.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 104 Factory Stock |
|
$14.5000 / $30.3700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 21 Package Multiple: 1 | 0 |
|
$14.2400 / $16.6900 | Buy Now |
DISTI #
1N6642UB
|
Avnet Silica | SIGNAL OR COMPUTER DIODE (Alt: 1N6642UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 104 Factory Stock |
|
$14.5000 / $30.3700 | Buy Now |
Part Details for 1N6642UB
1N6642UB CAD Models
1N6642UB Part Data Attributes
1N6642UB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N6642UB is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance may vary outside this range, and it's crucial to consider the application's specific requirements.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, the 1N6642UB requires a voltage supply between 2.7V and 5.5V, and the input current should not exceed 1mA. Additionally, ensure that the input signal is within the recommended voltage range to avoid signal distortion or device damage.
-
The maximum power dissipation of the 1N6642UB is 150mW, as specified in the datasheet. It's essential to ensure that the device does not exceed this rating to prevent overheating and potential damage. Calculate the power dissipation based on the operating voltage, current, and package thermal resistance.
-
The 1N6642UB is designed for low-frequency applications, typically up to 100kHz. While it may work at higher frequencies, its performance may degrade, and it may not meet the required specifications. If you need a high-frequency device, consider alternative options or consult with Microchip's technical support team.
-
The 1N6642UB has built-in ESD protection, but it's still essential to follow proper handling and storage procedures to prevent damage. Use anti-static wrist straps, mats, and packaging materials, and avoid touching the device's pins or exposed internal components.