Part Details for 1N6642D1A-JQRS.SS by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 1N6642D1A-JQRS.SS by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6642D1A-JQRS.SS Information
1N6642D1A-JQRS.SS by TT Electronics Power and Hybrid / Semelab Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6642D1A-JQRS.SS
1N6642D1A-JQRS.SS CAD Models
1N6642D1A-JQRS.SS Part Data Attributes
|
1N6642D1A-JQRS.SS
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N6642D1A-JQRS.SS
TT Electronics Power and Hybrid / Semelab Limited
0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N6642D1A-JQRS.SS
This table gives cross-reference parts and alternative options found for 1N6642D1A-JQRS.SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6642D1A-JQRS.SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6642D2B-JQRS.GCDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2B-JQRS.GCDM |
1N6642D2A-JQRS.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2A-JQRS.DA |
1N6642D2A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2A |
1N6642D2A-JQRS.L2D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2A-JQRS.L2D |
1N6642D1A-JQRS.GRPB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D1A-JQRS.GRPB |
1N6642D2B-JQRS.L2D | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2B-JQRS.L2D |
1N6642D1A-JQRS | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D1A-JQRS |
1C6642GG | Sensitron Semiconductors | Check for Price | 0.3A, 75V, SILICON, SIGNAL DIODE, DIE-1 | 1N6642D1A-JQRS.SS vs 1C6642GG |
1N6642D2B-JQRS.SEM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D2B-JQRS.SEM |
1N6642D1A-JQRS.GBDM | TT Electronics Resistors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6642D1A-JQRS.SS vs 1N6642D1A-JQRS.GBDM |