Part Details for 1N6641US by Microsemi Corporation
Results Overview of 1N6641US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6641US Information
1N6641US by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6641US
1N6641US CAD Models
1N6641US Part Data Attributes
|
1N6641US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6641US
Microsemi Corporation
Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6641US
This table gives cross-reference parts and alternative options found for 1N6641US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6641US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6641US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6641US vs JANTXV1N6641US |
JANS1N6641 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N6641US vs JANS1N6641 |
JANTX1N6641US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | 1N6641US vs JANTX1N6641US |
JANTXV1N6641US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | 1N6641US vs JANTXV1N6641US |
JAN1N6641US | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6641US vs JAN1N6641US |
JANTX1N6641US | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | 1N6641US vs JANTX1N6641US |
1N6641 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | 1N6641US vs 1N6641 |
JAN1N6641 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N6641US vs JAN1N6641 |
JAN1N6641U | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | 1N6641US vs JAN1N6641U |