Part Details for 1N6641US by Compensated Devices Inc
Results Overview of 1N6641US by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6641US Information
1N6641US by Compensated Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6641US
1N6641US CAD Models
1N6641US Part Data Attributes
|
1N6641US
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N6641US
Compensated Devices Inc
Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, GLASS, D-5D, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |