Part Details for 1N6640UD1 by STMicroelectronics
Results Overview of 1N6640UD1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6640UD1 Information
1N6640UD1 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6640UD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6640UD1
|
Avnet Silica | STM1N6640UD1 (Alt: 1N6640UD1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N6640UD1
1N6640UD1 CAD Models
1N6640UD1 Part Data Attributes
|
1N6640UD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N6640UD1
STMicroelectronics
Aerospace 0.3 A 75 V switching diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, LCC-2D, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6640UD1
This table gives cross-reference parts and alternative options found for 1N6640UD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640UD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6640U02D | STMicroelectronics | Check for Price | Aerospace 0.3 A 75 V switching diode | 1N6640UD1 vs 1N6640U02D |
1N6640UD1 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended operating temperature range (up to 150°C). Also, consider derating the device's power dissipation at higher temperatures.
-
The 1N6640UD1 has built-in ESD protection, but handling precautions are still necessary. Use an ESD wrist strap, mat, or workstation, and avoid touching the device's pins or handling it in environments with high electrostatic charges.
-
Yes, the 1N6640UD1 is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that the device is used within its recommended operating conditions and follows the relevant industry standards and guidelines.
-
Store the devices in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Follow the recommended storage temperature range (-40°C to 125°C) and humidity levels (less than 60%).