Part Details for 1N6640U by Cobham PLC
Results Overview of 1N6640U by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6640U Information
1N6640U by Cobham PLC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6640U
1N6640U CAD Models
1N6640U Part Data Attributes
|
1N6640U
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N6640U
Cobham PLC
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | HERMETIC SEALED GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6640U
This table gives cross-reference parts and alternative options found for 1N6640U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6640U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6640 | Microchip Technology Inc | $10.1998 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | 1N6640U vs JANTX1N6640 |
1N6640US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | 1N6640U vs 1N6640US |
JAN1N6640U | MACOM | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | 1N6640U vs JAN1N6640U |
JANS1N6640US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | 1N6640U vs JANS1N6640US |
JANTXV1N6640U | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | 1N6640U vs JANTXV1N6640U |
JAN1N6640 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N6640U vs JAN1N6640 |
JANTX1N6640US | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | 1N6640U vs JANTX1N6640US |
JANS1N6640 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | 1N6640U vs JANS1N6640 |
JAN1N6640 | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | 1N6640U vs JAN1N6640 |
1N6640US | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | 1N6640U vs 1N6640US |