Part Details for 1N6474US by Micross Components
Results Overview of 1N6474US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6474US Information
1N6474US by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6474US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6474US
|
Avnet Americas | TVS UNI 30V5 1500W - Bulk (Alt: 1N6474US) Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N6474US
|
Avnet Americas | TVS UNI 30V5 1500W - Bulk (Alt: 1N6474US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6474US
1N6474US CAD Models
1N6474US Part Data Attributes
|
1N6474US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N6474US
Micross Components
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6474US
This table gives cross-reference parts and alternative options found for 1N6474US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6474US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6474US | Microchip Technology Inc | $14.9433 | Trans Voltage Suppressor Diode, 1500W, 30.5V V(RWM), Unidirectional, 1 Element, Silicon | 1N6474US vs 1N6474US |