Part Details for 1N6391 by Microchip Technology Inc
Results Overview of 1N6391 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6391 Information
1N6391 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0613
|
Newark | 45V Power Schottky Stud-Mount Do-4 Rohs Compliant: Yes |Microchip 1N6391 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4500 / $50.3900 | Buy Now |
DISTI #
1N6391-ND
|
DigiKey | DIODE SCHOTTKY 45V 25A DO203AA Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
54 In Stock |
|
$50.3903 / $54.2600 | Buy Now |
DISTI #
1N6391
|
Avnet Americas | Diode Schottky 45V 25A 2-Pin DO-4 - Bulk (Alt: 1N6391) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9761 / $48.5228 | Buy Now |
DISTI #
494-1N6391
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V Power Schottky Stud-Mount RoHS: Not Compliant | 213 |
|
$50.3900 / $54.2600 | Buy Now |
DISTI #
1N6391
|
Microchip Technology Inc | Power Schottky _ DO-4, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$54.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.4300 / $57.0000 | Buy Now |
DISTI #
88086468
|
Verical | Diode Schottky 45V 25A 2-Pin DO-4 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$59.6706 | Buy Now |
DISTI #
1N6391
|
TME | Diode: Schottky rectifying, screw type, Ufmax: 0.68V, Urmax: 45V Min Qty: 1 | 0 |
|
$50.1000 / $54.3000 | RFQ |
DISTI #
1N6391
|
IBS Electronics | 1N6391 by MICROCHIP is a high-reliability silicon rectifier diode with a 600V reverse voltage, 6A forward current, and a fast recovery time, ideal for power supply and switching applications. Min Qty: 100 Package Multiple: 1 | 0 |
|
$62.9850 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$47.2700 / $55.3700 | Buy Now |
Part Details for 1N6391
1N6391 CAD Models
1N6391 Part Data Attributes
|
1N6391
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6391
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 45V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
1N6391 Frequently Asked Questions (FAQ)
-
The 1N6391 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The 1N6391 requires a minimum bias voltage of 1.5V to ensure proper operation. It's recommended to use a voltage regulator or a stable voltage source to maintain a consistent bias voltage.
-
To minimize noise and ensure reliable operation, it's recommended to use a ground plane, keep the PCB layout compact, and use short leads and traces. Additionally, place a 0.1uF bypass capacitor close to the device to filter out high-frequency noise.
-
Yes, the 1N6391 can be used in switching power supply applications, but it's essential to ensure the device is properly biased and the switching frequency is within the recommended range (typically up to 100 kHz).
-
The 1N6391 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.