Part Details for 1N6346 by Microchip Technology Inc
Results Overview of 1N6346 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6346 Information
1N6346 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2177
|
Newark | 82V 1.5Ma 220 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip 1N6346 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.2900 | Buy Now |
DISTI #
1N6346-ND
|
DigiKey | DIODE ZENER 82V 500MW DO204AH Min Qty: 113 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
1N6346
|
Avnet Americas | Diode Zener Single 82V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6346) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5664 / $7.0125 | Buy Now |
DISTI #
494-1N6346
|
Mouser Electronics | Zener Diodes 82V 1.5mA 220 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$7.2900 / $7.8500 | Order Now |
DISTI #
1N6346
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
Part Details for 1N6346
1N6346 CAD Models
1N6346 Part Data Attributes
|
1N6346
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6346
Microchip Technology Inc
Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1800 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 81.18 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.5 mA |
Alternate Parts for 1N6346
This table gives cross-reference parts and alternative options found for 1N6346. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6346, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6346 | Microchip Technology Inc | $12.8114 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6346 vs JANTX1N6346 |
JANTXV1N6346 | Microchip Technology Inc | $15.1162 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N6346 vs JANTXV1N6346 |
JAN1N6346 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | 1N6346 vs JAN1N6346 |
1N6346 | Sensitron Semiconductors | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N6346 vs 1N6346 |
JAN1N6346 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | 1N6346 vs JAN1N6346 |
1N6346 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | 1N6346 vs 1N6346 |
1N6346E3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6346 vs 1N6346E3 |
JANHCB1N6346 | Sensitron Semiconductors | Check for Price | Zener Diode, | 1N6346 vs JANHCB1N6346 |
SP6346E3 | Microsemi Corporation | Check for Price | Zener Diode, 82V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N6346 vs SP6346E3 |