Part Details for 1N6335US by VPT Components
Results Overview of 1N6335US by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6335US Information
1N6335US by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6335US
1N6335US CAD Models
1N6335US Part Data Attributes
|
1N6335US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
1N6335US
VPT Components
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 32 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 27.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for 1N6335US
This table gives cross-reference parts and alternative options found for 1N6335US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6335US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N6335US | VPT Components | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | 1N6335US vs JANS1N6335US |
JANTX1N6335US | VPT Components | Check for Price | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | 1N6335US vs JANTX1N6335US |