Part Details for 1N6334 by Microchip Technology Inc
Results Overview of 1N6334 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6334 Information
1N6334 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2150
|
Newark | 27V 4.6Ma 27 Ohms Voltage Regulator Tht B-Body Rohs Compliant: Yes |Microchip 1N6334 RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $7.2900 | Buy Now |
DISTI #
1N6334-ND
|
DigiKey | DIODE ZENER 27V 500MW DO204AH Min Qty: 113 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2900 | Buy Now |
DISTI #
1N6334
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N6334) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5664 / $7.0125 | Buy Now |
DISTI #
494-1N6334
|
Mouser Electronics | Zener Diodes 27V 4.6mA 27 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$7.2900 | Order Now |
DISTI #
1N6334
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$7.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8400 / $8.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.9300 | Buy Now |
Part Details for 1N6334
1N6334 CAD Models
1N6334 Part Data Attributes
|
1N6334
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6334
Microchip Technology Inc
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 27 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/533 | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N6334
This table gives cross-reference parts and alternative options found for 1N6334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6334 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | 1N6334 vs JAN1N6334 |