Part Details for 1N6314BD2A-JQRS.XRAY by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of 1N6314BD2A-JQRS.XRAY by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6314BD2A-JQRS.XRAY Information
1N6314BD2A-JQRS.XRAY by TT Electronics Power and Hybrid / Semelab Limited is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6314BD2A-JQRS.XRAY
1N6314BD2A-JQRS.XRAY CAD Models
1N6314BD2A-JQRS.XRAY Part Data Attributes
|
1N6314BD2A-JQRS.XRAY
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N6314BD2A-JQRS.XRAY
TT Electronics Power and Hybrid / Semelab Limited
3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6314BD2A-JQRS.XRAY
This table gives cross-reference parts and alternative options found for 1N6314BD2A-JQRS.XRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6314BD2A-JQRS.XRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6313BD2A.GCDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N6313BD2A.GCDM |
1N5228BD2B-JQRS.XRAY | TT Electronics Resistors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N5228BD2B-JQRS.XRAY |
1N5228BD2B.SEM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N5228BD2B.SEM |
1N6314BD2A-JQRS.GRPB | TT Electronics Resistors | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N6314BD2A-JQRS.GRPB |
1N6313BD2B-JQRS.RAD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N6313BD2B-JQRS.RAD |
1N5227BD2B.CVP | TT Electronics Resistors | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N5227BD2B.CVP |
1N5227BD2A | TT Electronics Resistors | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N5227BD2A |
1N6313BD2A-JQRS.GBDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N6313BD2A-JQRS.GBDM |
CMSZ5228BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | 1N6314BD2A-JQRS.XRAY vs CMSZ5228BTR13 |
1N6313BD2A.CVB | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6314BD2A-JQRS.XRAY vs 1N6313BD2A.CVB |