Part Details for 1N6312DUS by Microchip Technology Inc
Results Overview of 1N6312DUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6312DUS Information
1N6312DUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6312DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ1606
|
Newark | 3.3V 20Ma 24 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6312DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $31.7100 | Buy Now |
DISTI #
150-1N6312DUS-ND
|
DigiKey | DIODE ZENER 3.3V 500MW SQ-MELF Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7102 | Buy Now |
DISTI #
1N6312DUS
|
Avnet Americas | Diode Zener Single 3.3V 1% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: 1N6312DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5504 / $30.4875 | Buy Now |
DISTI #
579-1N6312DUS
|
Mouser Electronics | Zener Diodes 3.3V 20mA 24 Ohms Voltage Regulator SQ SMT | 0 |
|
$31.7100 | Order Now |
DISTI #
1N6312DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 |
387 Alternates Available |
|
$34.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 387 Factory Stock |
|
$30.2800 / $63.4100 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.7400 / $34.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 387 Factory Stock |
|
$30.2800 / $63.4100 | Buy Now |
Part Details for 1N6312DUS
1N6312DUS CAD Models
1N6312DUS Part Data Attributes
Alternate Parts for 1N6312DUS
This table gives cross-reference parts and alternative options found for 1N6312DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6312DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6312DUS | Microchip Technology Inc | $57.2828 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional | 1N6312DUS vs JANTX1N6312DUS |
JANTXV1N6312DUS | Microchip Technology Inc | $70.6020 | Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional | 1N6312DUS vs JANTXV1N6312DUS |