Part Details for 1N6312BD2A-JQRS.GCDM by TT Electronics Resistors
Results Overview of 1N6312BD2A-JQRS.GCDM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6312BD2A-JQRS.GCDM Information
1N6312BD2A-JQRS.GCDM by TT Electronics Resistors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6312BD2A-JQRS.GCDM
1N6312BD2A-JQRS.GCDM CAD Models
1N6312BD2A-JQRS.GCDM Part Data Attributes
|
1N6312BD2A-JQRS.GCDM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N6312BD2A-JQRS.GCDM
TT Electronics Resistors
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N6312BD2A-JQRS.GCDM
This table gives cross-reference parts and alternative options found for 1N6312BD2A-JQRS.GCDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6312BD2A-JQRS.GCDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMSZ5226B_R1_00001 | PanJit Semiconductor | $0.0314 | Zener Diode, 3.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, | 1N6312BD2A-JQRS.GCDM vs MMSZ5226B_R1_00001 |
MMSZ5236B | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | 1N6312BD2A-JQRS.GCDM vs MMSZ5236B |
1N6321BD2A-JQRS.DA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6312BD2A-JQRS.GCDM vs 1N6321BD2A-JQRS.DA |
1N5226BD2B-JQRS.GCDE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6312BD2A-JQRS.GCDM vs 1N5226BD2B-JQRS.GCDE |
1N5226BD2A-JQRS.XRAY | TT Electronics Resistors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | 1N6312BD2A-JQRS.GCDM vs 1N5226BD2A-JQRS.XRAY |
1N6312BD2B-JQRS.CVP | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N6312BD2A-JQRS.GCDM vs 1N6312BD2B-JQRS.CVP |
MMSZ5226B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | 1N6312BD2A-JQRS.GCDM vs MMSZ5226B-13-F |
MLL4693T1 | Motorola Mobility LLC | Check for Price | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | 1N6312BD2A-JQRS.GCDM vs MLL4693T1 |
MMSZ5236B-7 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | 1N6312BD2A-JQRS.GCDM vs MMSZ5236B-7 |
BZT52C7V5-13 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | 1N6312BD2A-JQRS.GCDM vs BZT52C7V5-13 |