Part Details for 1N6303A by Suzhou Good-Ark Electronics Co Ltd
Results Overview of 1N6303A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6303A Information
1N6303A by Suzhou Good-Ark Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6303A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386423
|
Arrow Electronics | TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1827 Container: Cut Strips | Americas - 4 |
|
$0.0095 / $0.0341 | Buy Now |
Part Details for 1N6303A
1N6303A CAD Models
1N6303A Part Data Attributes
|
1N6303A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N6303A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6303A
This table gives cross-reference parts and alternative options found for 1N6303A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6303A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6303A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1N6303A vs 1N6303A |
1N6303A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1N6303A vs 1N6303A |
1N6303A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1N6303A vs 1N6303A |
1N6303A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1N6303A vs 1N6303A |
1N6303A | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 154; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free | 1N6303A vs 1N6303A |
1N6303A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 171V; VBR Min (V): 190V; VBR Max (V): 210V; IR Max (uA): 5uA; VC Max (V): 274V; Package: DO-27S | 1N6303A vs 1N6303A |
1N6303A | QTL International | Check for Price | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional | 1N6303A vs 1N6303A |
1N6303A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the 1N6303A can be found in the manufacturer's application note or packaging information. Typically, a rectangular pad with a size of 1.5mm x 0.8mm is recommended, with a solder mask clearance of 0.2mm around the pad.
-
To ensure proper soldering and avoid solder bridging, use a soldering iron with a fine tip, and apply a small amount of solder to the pad. Use a soldering technique such as 'drag soldering' to fill the pad, and avoid applying excessive solder or pressure, which can cause bridging.
-
The maximum operating temperature range for the 1N6303A is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity.
-
The 1N6303A is designed for transient voltage suppression and is not intended for high-frequency applications. If you need a TVS diode for high-frequency applications, consider a different device with a lower capacitance and higher frequency rating.
-
To select the correct TVS diode, consider factors such as the maximum voltage, current, and power rating required for your application. Also, consider the device's clamping voltage, response time, and capacitance. Consult the datasheet and application notes to ensure the 1N6303A or another TVS diode meets your specific requirements.