Part Details for 1N6295A by Suzhou Good-Ark Electronics Co Ltd
Results Overview of 1N6295A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6295A Information
1N6295A by Suzhou Good-Ark Electronics Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6295A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386422
|
Arrow Electronics | TVS Diode Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE RoHS: Compliant Min Qty: 3557 Package Multiple: 1 Date Code: 1831 Container: Cut Strips | Americas - 3557 |
|
$0.0115 | Buy Now |
Part Details for 1N6295A
1N6295A CAD Models
1N6295A Part Data Attributes
|
1N6295A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N6295A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6295A
This table gives cross-reference parts and alternative options found for 1N6295A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6295A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6295A | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 85.5; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free | 1N6295A vs 1N6295A |
1N6295A | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | 1N6295A vs 1N6295A |
1N6295A | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional | 1N6295A vs 1N6295A |
1N6295A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 85.5V; VBR Min (V): 95V; VBR Max (V): 105V; IR Max (uA): 5uA; VC Max (V): 137V; Package: DO-27S | 1N6295A vs 1N6295A |
1N6295A | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1N6295A vs 1N6295A |
1N6295A Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for 1N6295A is -40°C to 125°C.
-
Yes, the 1N6295A is designed for high-reliability applications and meets the requirements of AEC-Q101, a standard for automotive-grade components.
-
Yes, the 1N6295A is designed to withstand high surge currents and has a high peak pulse current rating of 150A.
-
The typical response time of the 1N6295A is less than 1ns, making it suitable for high-speed applications.
-
Yes, the 1N6295A is compatible with lead-free soldering processes and meets the requirements of RoHS and REACH directives.