Part Details for 1N6294A-E3/54 by Vishay Intertechnologies
Results Overview of 1N6294A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6294A-E3/54 Information
1N6294A-E3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6294A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6294A-E3/54
|
Avnet Americas | 1.5KW,91V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: 1N6294A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.2433 | Buy Now |
DISTI #
625-1N6294A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 91V Unidirect RoHS: Compliant | 1187 |
|
$0.2390 / $1.2200 | Buy Now |
Part Details for 1N6294A-E3/54
1N6294A-E3/54 CAD Models
1N6294A-E3/54 Part Data Attributes
|
1N6294A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N6294A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
Alternate Parts for 1N6294A-E3/54
This table gives cross-reference parts and alternative options found for 1N6294A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6294A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE91M23 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1N6294A-E3/54 vs 1.5KE91M23 |
1.5KE91AH36-1 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1N6294A-E3/54 vs 1.5KE91AH36-1 |
1.5KE91A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, | 1N6294A-E3/54 vs 1.5KE91A |
1.5KE91AH33 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1N6294A-E3/54 vs 1.5KE91AH33 |
1.5KE91 | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1N6294A-E3/54 vs 1.5KE91 |
1.5KE91A | TDK Micronas GmbH | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | 1N6294A-E3/54 vs 1.5KE91A |
1.5KE91 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1N6294A-E3/54 vs 1.5KE91 |
1N6294A-E3/73 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1N6294A-E3/54 vs 1N6294A-E3/73 |
1.5KE91AH36-4 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1N6294A-E3/54 vs 1.5KE91AH36-4 |
1N6294A-E3/54 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 1N6294A-E3/54 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 1N6294A-E3/54 is a high-speed diode with a switching time of less than 10 ns, making it suitable for high-frequency applications up to 1 GHz.
-
The maximum allowable voltage derating for the 1N6294A-E3/54 is 80% of the maximum rated voltage, which is 400 V.
-
Yes, the 1N6294A-E3/54 can be used in parallel to increase current handling, but it is essential to ensure that the diodes are matched and connected in a way that minimizes current imbalance.
-
No, the 1N6294A-E3/54 is not a radiation-hardened diode. It is not designed for use in high-radiation environments.