Part Details for 1N6278A by Littelfuse Inc
Results Overview of 1N6278A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6278A Information
1N6278A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6278A
1N6278A CAD Models
1N6278A Part Data Attributes
|
1N6278A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N6278A
Littelfuse Inc
Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 27.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N6278A
This table gives cross-reference parts and alternative options found for 1N6278A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6278A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6278A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | 1N6278A vs 1N6278A |
1N6278A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1N6278A vs 1N6278A |
1N6278A | Digitron Semiconductors | Check for Price | Transient Voltage Suppressor, Uni-directional; Max Peak Repetitive Reverse Voltage: 1500; Max TMS Bridge Input Voltage: 17.1; Max DC Reverse Voltage: 1; Sn/Pb - Pb-free | 1N6278A vs 1N6278A |
1N6278A | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional | 1N6278A vs 1N6278A |
1N6278A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode | 1N6278A vs 1N6278A |
1N6278A | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | 1N6278A vs 1N6278A |