Part Details for 1N6169A by Semtech Corporation
Results Overview of 1N6169A by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6169A Information
1N6169A by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6169A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6169A
|
Avnet Americas | - Bulk (Alt: 1N6169A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 1N6169A
1N6169A CAD Models
1N6169A Part Data Attributes
|
1N6169A
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6169A
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 123.5 V | |
Breakdown Voltage-Nom | 130 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 179 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 98.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6169A
This table gives cross-reference parts and alternative options found for 1N6169A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6169A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6169A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | 1N6169A vs JANTXV1N6169A |
1N6169A Frequently Asked Questions (FAQ)
-
A good PCB layout for the 1N6169A should minimize lead inductance and ensure a low-impedance path for the surge current. Keep the device close to the protection target, and use a wide, short trace for the ground connection. Avoid vias and sharp corners, and use a solid ground plane to reduce inductance.
-
To select the correct TVS diode, consider the following factors: the maximum voltage and current of your circuit, the type of transient protection required (e.g., ESD, lightning, or power cross), and the physical space constraints of your design. Consult the datasheet and application notes for guidance.
-
The 1N6169A is a unidirectional TVS diode with a specific breakdown voltage and power rating. Other TVS diodes in the same family may have different breakdown voltages, power ratings, or bidirectional protection. Check the datasheet for specific details on each device.
-
Follow standard SMT soldering practices, using a soldering iron with a temperature of 250°C to 260°C. Ensure the device is properly aligned on the PCB, and use a solder paste with a melting point above 217°C. Avoid applying excessive force or heat, which can damage the device.
-
The 1N6169A's performance can be affected by temperature, humidity, and operating voltage. Ensure the device operates within its specified temperature range (-55°C to 150°C) and voltage range (up to 18V). Avoid exposing the device to excessive moisture or mechanical stress.