Part Details for 1N6163A by Microchip Technology Inc
Results Overview of 1N6163A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6163A Information
1N6163A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6163A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2092
|
Newark | 67.5V 20Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip 1N6163A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3100 / $11.7700 | Buy Now |
DISTI #
1N6163A-ND
|
DigiKey | TVS DIODE 56VWM 103.1V AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7701 | Buy Now |
DISTI #
1N6163A
|
Avnet Americas | Diode TVS Single Bi-Dir 56V 1.5KW 2-Pin Case G - Bulk (Alt: 1N6163A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5984 / $11.5346 | Buy Now |
DISTI #
494-1N6163A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 67.5V 20mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$11.7700 | Order Now |
DISTI #
1N6163A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
192 Alternates Available |
|
$12.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 192 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0400 / $13.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 192 Factory Stock |
|
$12.4200 / $18.1000 | Buy Now |
Part Details for 1N6163A
1N6163A CAD Models
1N6163A Part Data Attributes
|
1N6163A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6163A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 71.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 56 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6163A
This table gives cross-reference parts and alternative options found for 1N6163A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6163A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6163A | Microchip Technology Inc | $16.4787 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Bidirectional, 1 Element, Silicon | 1N6163A vs JAN1N6163A |
JANTX1N6163A | Microchip Technology Inc | $21.8529 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Bidirectional, 1 Element, Silicon | 1N6163A vs JANTX1N6163A |
JANTXV1N6163A | Microchip Technology Inc | $23.7076 | Trans Voltage Suppressor Diode, 1500W, 56V V(RWM), Bidirectional, 1 Element, Silicon | 1N6163A vs JANTXV1N6163A |