Part Details for 1N6161AE3/TR by Microchip Technology Inc
Results Overview of 1N6161AE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6161AE3/TR Information
1N6161AE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6161AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0297
|
Newark | 55.8V 20Ma Lead-Free Bi-Directional Tvs Tht Tr C-Body Rohs Compliant: Yes |Microchip 1N6161AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4500 / $17.1100 | Buy Now |
DISTI #
150-1N6161AE3/TR-ND
|
DigiKey | TVS DIODE 47.1VWM 85.3VC C AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1101 | Buy Now |
DISTI #
1N6161AE3/TR
|
Avnet Americas | Diode TVS 47.1V 17.6A 2-Pin Axial Through Hole T/R - Tape and Reel (Alt: 1N6161AE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.4080 / $16.4500 | Buy Now |
DISTI #
494-1N6161AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 55.8V 20mA Lead-Free Bi-Directional TVS THT TR RoHS: Compliant | 0 |
|
$17.1100 | Order Now |
DISTI #
1N6161AE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$18.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3400 / $34.2200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.0500 / $18.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3400 / $34.2200 | Buy Now |