Part Details for 1N6156A by Microchip Technology Inc
Results Overview of 1N6156A by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6156A Information
1N6156A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0274
|
Newark | 35.1V 30Ma Bi-Directional Tvs Tht C-Body Rohs Compliant: Yes |Microchip 1N6156A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2900 / $16.9400 | Buy Now |
DISTI #
1N6156A
|
Avnet Americas | Diode TVS Single Bi-Directional 29.7V 1.5kW 2-Pin Axial Leaded - Bulk (Alt: 1N6156A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2544 / $16.2875 | Buy Now |
DISTI #
1N6156A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$18.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8900 / $18.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1700 / $33.8800 | Buy Now |
Part Details for 1N6156A
1N6156A CAD Models
1N6156A Part Data Attributes
|
1N6156A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6156A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 37.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 29.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6156A
This table gives cross-reference parts and alternative options found for 1N6156A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6156A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6156A | Microchip Technology Inc | $16.6587 | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | 1N6156A vs JAN1N6156A |
JANTX1N6156A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | 1N6156A vs JANTX1N6156A |
1N6156A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | 1N6156A vs 1N6156A |
JAN1N6156A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6156A vs JAN1N6156A |
JAN1N6156A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | 1N6156A vs JAN1N6156A |
JANSSP6156A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, G, 2 PIN | 1N6156A vs JANSSP6156A |
1N6156A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 29.7V V(RWM), Bidirectional | 1N6156A vs 1N6156A |