Part Details for 1N6152US by Microchip Technology Inc
Results Overview of 1N6152US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6152US Information
1N6152US by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6152US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0257
|
Newark | 25.7V 50Ma Bi-Directional Tvs Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6152US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $11.0000 | Buy Now |
DISTI #
1N6152USMS-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC SQMELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0001 | Buy Now |
DISTI #
1N6152US
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 20.6V 1500W 2-Pin Case-C - Bulk (Alt: 1N6152US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9168 / $10.7800 | Buy Now |
DISTI #
494-1N6152US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS SMT RoHS: Not Compliant | 0 |
|
$11.0000 | Order Now |
DISTI #
1N6152US
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$11.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6200 / $16.9400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$10.3300 / $12.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.6200 / $16.9400 | Buy Now |
Part Details for 1N6152US
1N6152US CAD Models
1N6152US Part Data Attributes
|
1N6152US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6152US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 39.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6152US
This table gives cross-reference parts and alternative options found for 1N6152US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6152US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6152US | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, | 1N6152US vs JAN1N6152US |
JANTXV1N6152US | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6152US vs JANTXV1N6152US |
JAN1N6152US | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6152US vs JAN1N6152US |