Part Details for 1N6152AUS/TR by Microchip Technology Inc
Results Overview of 1N6152AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6152AUS/TR Information
1N6152AUS/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6152AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0511
|
Newark | 25.7V 50Ma Bi-Directional Tvs Smt Tr Rohs Compliant: Yes |Microchip 1N6152AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $11.1200 | Buy Now |
DISTI #
150-1N6152AUS/TRCT-ND
|
DigiKey | TVS DIODE 20.6VWM 37.4VC SQMELF Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66 In Stock |
|
$11.1200 / $13.0800 | Buy Now |
DISTI #
1N6152AUS/TR
|
Avnet Americas | BI-DIRECTIONAL TVS - Tape and Reel (Alt: 1N6152AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$10.0035 / $10.8976 | Buy Now |
DISTI #
579-1N6152AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$11.1200 | Order Now |
DISTI #
1N6152AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$10.0900 / $11.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7300 / $17.1000 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$10.4300 / $12.5700 | Buy Now |
|
Cytech Systems Limited | BI-DIRECTIONAL TVS | 100 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.7300 / $17.1000 | Buy Now |
Part Details for 1N6152AUS/TR
1N6152AUS/TR CAD Models
1N6152AUS/TR Part Data Attributes
|
1N6152AUS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6152AUS/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 25.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |