Part Details for 1N6150US by Semtech Corporation
Results Overview of 1N6150US by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6150US Information
1N6150US by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6150US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6150US
|
Avnet Americas | MIL1 500 W BIPOLAR TVS, SQUARE:SQUARE - Bulk (Alt: 1N6150US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
FXS3BR30
|
Avnet Silica | MIL1 500 W BIPOLAR TVS SQUARESQUARE (Alt: FXS3BR30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N6150US
1N6150US CAD Models
1N6150US Part Data Attributes
|
1N6150US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6150US
Semtech Corporation
Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 19.8 V | |
Breakdown Voltage-Nom | 19.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 31.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for 1N6150US
This table gives cross-reference parts and alternative options found for 1N6150US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6150US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6150US | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6150US vs JANTX1N6150US |
JAN1N6150US | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6150US vs JAN1N6150US |
JANTX1N6150US | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 1N6150US vs JANTX1N6150US |
JANTXV1N6150US | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6150US vs JANTXV1N6150US |