Part Details for 1N6124A by STMicroelectronics
Results Overview of 1N6124A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6124A Information
1N6124A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6124A
1N6124A CAD Models
1N6124A Part Data Attributes
|
1N6124A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N6124A
STMicroelectronics
600W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-431, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | GLASS, CB-431, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Rep Pk Reverse Voltage-Max | 42.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6124A
This table gives cross-reference parts and alternative options found for 1N6124A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6124A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6124A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 42.6V V(RWM), Bidirectional, | 1N6124A vs 1N6124A |
JANTXV1N6124A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6124A vs JANTXV1N6124A |
SP6124AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N6124A vs SP6124AE3 |
1N6124A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6124A vs 1N6124A |
SP6124A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N6124A vs SP6124A |
1N6124AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | 1N6124A vs 1N6124AE3 |
JAN1N6124A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6124A vs JAN1N6124A |