Part Details for 1N6120AE3 by Microsemi Corporation
Results Overview of 1N6120AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6120AE3 Information
1N6120AE3 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N6120AE3
1N6120AE3 CAD Models
1N6120AE3 Part Data Attributes
|
1N6120AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6120AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 37.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Rep Pk Reverse Voltage-Max | 29.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6120AE3
This table gives cross-reference parts and alternative options found for 1N6120AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6120AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6120A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon | 1N6120AE3 vs 1N6120A |
1N6120A | STMicroelectronics | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-431, 2 PIN | 1N6120AE3 vs 1N6120A |
1N6120A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional, | 1N6120AE3 vs 1N6120A |
JANTX1N6120A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | 1N6120AE3 vs JANTX1N6120A |
1N6120A.TR | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | 1N6120AE3 vs 1N6120A.TR |
JAN1N6120A | Bkc Semiconductors Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6120AE3 vs JAN1N6120A |
JAN1N6120A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N6120AE3 vs JAN1N6120A |
1N6120A | Voltage Multipliers Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | 1N6120AE3 vs 1N6120A |
JANTXV1N6120A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 29.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N6120AE3 vs JANTXV1N6120A |