Part Details for 1N6111AE3/TR by Microchip Technology Inc
Results Overview of 1N6111AE3/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6111AE3/TR Information
1N6111AE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6111AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1975
|
Newark | 15.2V 75Ma Lead-Free Bi-Directional Tvs Tht Tr B-Body Rohs Compliant: Yes |Microchip 1N6111AE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $11.6100 | Buy Now |
DISTI #
150-1N6111AE3/TR-ND
|
DigiKey | TVS DIODE 12.2VWM 22.3VC B AXIAL Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6101 | Buy Now |
DISTI #
1N6111AE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 12.2V 500W 2-Pin Case B Bag - Tape and Reel (Alt: 1N6111AE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$10.4544 / $11.3778 | Buy Now |
DISTI #
494-1N6111AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 15.2V 75mA Lead-Free Bi-Directional TVS THT TR RoHS: Compliant | 0 |
|
$11.6100 | Order Now |
DISTI #
1N6111AE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$12.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $17.8600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.8900 / $13.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2500 / $17.8600 | Buy Now |
Part Details for 1N6111AE3/TR
1N6111AE3/TR CAD Models
1N6111AE3/TR Part Data Attributes
|
1N6111AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6111AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 15.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Rep Pk Reverse Voltage-Max | 12.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |