Part Details for 1N6109AUS by Microchip Technology Inc
Results Overview of 1N6109AUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N6109AUS Information
1N6109AUS by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N6109AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0191
|
Newark | 12.35V 100Ma Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N6109AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $10.6800 | Buy Now |
DISTI #
1N6109AUS-ND
|
DigiKey | TVS DIODE 9.9VWM 18.2V B SQMELF Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6801 | Buy Now |
DISTI #
1N6109AUS
|
Avnet Americas | - Bulk (Alt: 1N6109AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6192 / $10.4664 | Buy Now |
DISTI #
494-1N6109AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18.2V 27.5A Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$10.6800 / $11.5000 | Order Now |
DISTI #
1N6109AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
608 Alternates Available |
|
$11.5000 | Buy Now |
|
Onlinecomponents.com | 1N6109AUS Series 12.35 V 500 W Bidirectional TVS Diode - SQMELF RoHS: Compliant | 608 Factory Stock |
|
$11.2800 / $16.4400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$10.0200 / $12.0900 | Buy Now |
DISTI #
1N6109AUS
|
Avnet Silica | (Alt: 1N6109AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 1N6109AUS Series 12.35 V 500 W Bidirectional TVS Diode - SQMELF RoHS: Compliant | 608 Factory Stock |
|
$11.2800 / $16.4400 | Buy Now |
Part Details for 1N6109AUS
1N6109AUS CAD Models
1N6109AUS Part Data Attributes
|
1N6109AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N6109AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 9.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N6109AUS
This table gives cross-reference parts and alternative options found for 1N6109AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6109AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6109AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, | 1N6109AUS vs 1N6109AUS |
JANS1N6109AUS | Micross Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 1N6109AUS vs JANS1N6109AUS |
JANTXV1N6109AUS | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, MELF-2 | 1N6109AUS vs JANTXV1N6109AUS |
JANS1N6109AUS | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | 1N6109AUS vs JANS1N6109AUS |
1N6109AUS Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N6109AUS is -40°C to +125°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a suitable bypass capacitor.
-
The maximum surge current rating for the 1N6109AUS is 30A for a 10/1000μs waveform.
-
Yes, the 1N6109AUS is suitable for use in switching power supply applications due to its fast switching times and low forward voltage drop.
-
To prevent ESD damage, handle the 1N6109AUS with an anti-static wrist strap or mat, and ensure that all equipment and tools are properly grounded.